您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ROHM-STEPMO_EVK_20F - 

Evaluation Board, BD6425EFV Stepper Motor Driver, Plug-In Shield for Arduino

ROHM-STEPMO_EVK_20F - Evaluation Board, BD6425EFV Stepper Motor Driver, Plug-In Shield for Arduino

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
ROHM-STEPMO_EVK_20F
訂購代碼:
2627627
查看所有技術文件

產品總覽

The ROHM-STEPMO_EVK_20F is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD6425EFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD6425EFV IC. It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.
  • Supply voltage range from 19V to 28V
  • Maximum current per phase is 1.5A at 25°C
  • Supports 1, 1/2, 1/4 stepping modes
  • Designed as plug-in shield for Arduino platform
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Do not require an internal charge pump so the motor drivers achieve low EMI performance
  • CE marked

應用

Motor Drive & Control

註腳

This EVK is only to be used as device under test for research and development purposes and only to be operated by trained professionals.

產品訊息

:
Stepper Motor Control
:
Rohm Semiconductor
:
Power Management - Motor Control
:
BD6425EFV
:
Eval Board BD6425EFV
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

NT$1,535.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,535.98
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。