您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SENSORSHIELD-EVK-001 - 

Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

SENSORSHIELD-EVK-001 - Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
SENSORSHIELD-EVK-001
訂購代碼:
2749635

產品總覽

The SENSORSHIELD-EVK-001 from ROHM is an Arduino-compatible sensor evaluation Kit. The sensor evaluation kit (expansion board) equipped with 7 sensors (accelerometer, barometric pressure, magnetic field) designed for use with existing open-source prototyping platforms such as Arduino and mbed. The sensor shield enables easy evaluation of the 8 onboard high-performance sensors, making it ideal for verifying sensor operation, initial set development and as a learning/training tool. Simply connect the sensor shield to an existing open-source MCU-based platform such as Arduino Uno and incorporate software to measure acceleration, temperature and other physical quantities and conditions. The kit makes it easy to immediately verify sensor operation and facilitates the design of sensor devices, significantly lightening development load while promoting the expansion of the IoT market.
  • 88mm x 63mm board size
  • I2C/ analogue/digital interface
  • Set the power supply voltage of 5V, 3V and 1.8V
  • I2C pull-up register

應用

Sensing & Instrumentation

產品訊息

:
Sensor Shield
:
Arduino & ROHM Sensor Modules
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

SENSORSHIELD-EVK-001 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

不再生產

NT$4,364.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,364.60