您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
SSW-112-02-G-S-RA
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount Right Angle
- 製造商:
- SAMTEC SAMTEC
- 製造商產品編號:
- SSW-112-02-G-S-RA
- 訂購代碼:
- 1668383
- 產品範圍
- SSW Series
- 技術資料表:
- SSW-112-02-G-S-RA Datasheet
產品總覽
The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
應用
Industrial
產品訊息
技術文件 (2)
无库存
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$66.81 | |
10+ | NT$60.56 | |
25+ | NT$56.84 | |
50+ | NT$54.38 | |
100+ | NT$51.90 | |
250+ | NT$46.95 |
不提供定價。 請聯絡客戶服務。
篩選工具