您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BNS303-11ZG-3M - 

Safety Interlock Switch, Magnetic, BNS303 Series, SPST-NO, SPST-NC, Wire Leaded, 100 V, 250 mA

BNS303-11ZG-3M - Safety Interlock Switch, Magnetic, BNS303 Series, SPST-NO, SPST-NC, Wire Leaded, 100 V, 250 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BNS303-11ZG-3M
訂購代碼:
3993796
產品範圍
BNS303 Series
查看所有技術文件

產品訊息

:
BNS303 Series
:
SPST-NO, SPST-NC
:
Wire Leaded
:
100V
:
250mA
:
-
:
100V
:
250mA
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BNS303-11ZG-3M is a cylindrical coded Magnetic Switch with glass-fibre reinforced thermoplastic enclosure and 1NO/1NC contacts. The BNS303 series coded-magnet sensor is designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. Both switch and magnet assemblies are sealed to IP67 (submersible) standards. Suitable for food processing industry.
  • With LED
  • Protection against manipulation
  • Long life, no mechanical wear
  • Insensitive to transverse misalignment
  • Concealed mounting possible
  • Insensitive to soiling

應用

Industrial

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 6 件可於 2019/6/29 出貨

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,774.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,774.71
 
5+ NT$1,577.11
 
10+ NT$1,509.87
 
25+ NT$1,419.13