您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

XMLP2D5GD71F.

Pressure Sensor, 36.3 psi, Voltage, Vacuum, 24 VDC, G1/4 (1/4" BSP), 7 mA

TELEMECANIQUE SENSORS XMLP2D5GD71F.

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XMLP2D5GD71F.
訂購代碼:
2822685
產品範圍
OsiSense XM Series
查看所有技術文件

產品總覽

The XMLP2D5GD71F from Schneider Electric / Telemecanique is an OsiSense XM pressure transmitter. This pressure transmitter converts the pressure into an electrical signal which is proportional to the applied pressure. Its high precision makes it suitable for all industrial applications requiring pressure/vacuum display, control or regulation. Being very robust, it is equally suitable for applications involving high operating rates. The fluid connection type is G 1/4A (male) conforming to DIN 3852-E, pressure setting range is 0 to 2.5bar, maximum permissible accidental pressure is 7.5bar and destruction pressure is 10bar. The transmitter has electrostatic discharge immunity test conforming to EN/IEC 61000-4-2 - test level 8KV air, 4KV contact. Materials in contact with fluid are fluorocarbon FPM, ceramic and stainless steel AISI 316L. It is approved by NSF ANSI 61 EN/IEC 61326-2-3 standards and certified by EAC, RCM, CE and cULus.
  • Pressure sensor size is 2.5bar, ambient air temperature for operation is from -30°C to 85°C
  • 0 to 125°C (fresh water), -15 to 125°C (air, gas, hydraulic oil) controlled fluid
  • 1 male connector M12 4 pins electrical connection
  • Rated supply voltage is 24VDC SELV, voltage limits: 12 to 33V, current consumption is less than 7mA
  • Analogue output signal, 0 to 10V 3-wire analogue output function
  • Load short circuit and reverse polarity protection, IP69K conforming to DIN 40050
  • Rated impulse withstand voltage 0.5KV, response time on output is <= 2ms for 10 to 90% of full scale
  • Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
  • Repeat accuracy is ±0.25% of the measuring range, mechanical durability is >= 10000000 cycles
  • 0.075Kg weight, 26mm diameter, 32.3mm length, IP65/IP67 protection conforming to EN/IEC 60529

應用

Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
36.3psi

:
Voltage

:
Vacuum

:
24VDC

:
G1/4 (1/4" BSP)

:
7mA

:
OsiSense XM Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

1 有存貨 需要更多?

1 件可在 3 - 4 個工作日內出貨

NT$4,279.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,279.37
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --