列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:4 週
有貨時通知我
數量 | 價格 |
---|---|
1+ | NT$4,167.520 |
價格Each
最少: 1
多項: 1
NT$4,167.52
新增零件編號/ 品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。
產品訊息
製造商產品編號A9F53340
訂購代碼2452091
Product RangeiC60H
技術資料表
Product RangeiC60H
Current Rating40A
No. of Poles3 Pole
Voltage Rating VDC133VDC
Voltage Rating VAC440VAC
Circuit Breaker MountingDIN Rail
產品總覽
The iC60H series multi-standard Circuit Breaker combines the functions of circuit protection against short-circuit currents and circuit protection against overload currents. It is suitable for industrial isolation according to IEC/EN 60947-2, standard. The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety.
- Fault tripping indication by a red mechanical indicator in circuit breaker front face
- Insulated terminals (IP20)
- Double clip for dismounting with comb busbar in place
- High performance limitation
- Fast closing independent of the speed of actuation of the toggle
- Remote indication, open/closed/tripped, by optional auxiliary contacts
- Top or bottom electrical feeding
應用
Industrial, Safety
技術規格
Product Range
iC60H
No. of Poles
3 Pole
Voltage Rating VAC
440VAC
Current Rating
40A
Voltage Rating VDC
133VDC
Circuit Breaker Mounting
DIN Rail
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
關稅編號:85362010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.368