您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GV2ME20 - 

Thermal Magnetic Circuit Breaker, GV2M Series, 18 A, 3 Pole, 690 VAC, DIN Rail

GV2ME20 - Thermal Magnetic Circuit Breaker, GV2M Series, 18 A, 3 Pole, 690 VAC, DIN Rail

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GV2ME20
訂購代碼:
3621601
產品範圍
GV2M Series
技術資料表:
GV2ME20   Datasheet
查看所有技術文件

產品訊息

:
GV2M Series
:
18A
:
3 Pole
:
-
:
690VAC
:
DIN Rail
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The GV2ME20 from Schneider is a TeSys three pole thermal magnetic circuit breaker with screw clamp terminals. This circuit breaker is approved by EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1, NF C 63-120, NF C 63-650, NF C 79-130, UL 508, VDE 0113, VDE 0660 and CSA C22.2 standards. The GV2ME20 is DIN rail mountable with vertical and horizontal mounting positions.
  • Breaking capacity of 3KA at 690VAC (50/60Hz) conforming to IEC 60947-2
  • Thermal protection adjustment range from 13A to 18A
  • Magnetic tripping current is 223A
  • Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
  • Conventional free air thermal current of 18A conforming to IEC 60947-4-1
  • Power dissipation per pole is 2.5W
  • IP20 degree of protection conforming to IEC 60529
  • IK04 degree of protection
  • Operating ambient air temperature range from -20°C to 60°C
  • Pushbutton control

應用

Safety, Industrial

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 1 件可於 2019/7/16 出貨

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,876.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,876.43