您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

XALD03

Plastic Enclosure, Control, Polycarbonate, 136 mm, 68 mm, 53 mm

XALD03 - Plastic Enclosure, Control, Polycarbonate, 136 mm, 68 mm, 53 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XALD03
訂購代碼:
3729035
技術資料表:
XALD03   Datasheet
查看所有技術文件

產品訊息


:
Control

:
Polycarbonate

:
136mm

:
68mm

:
53mm

:
-

:
Light Grey, Dark Grey

:
-

:
5.35"

:
2.68"

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Harmony XALD empty control station has 3 cut-out for 3 push-buttons / 3 functions for controlling of operation in machines. It uses front and rear mounting and has light grey enclosure base with dark grey cover. This 3 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range pushbuttons, switches and pilot lights.
  • Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
  • No need to damage machine or system with multiple 22mm hole
  • Light grey coloured base favouring visual contrast and visibility in dark conditions
  • IP66 / IP67 / IP69 / IP69K rated making it ideal for operation in harsh environments
  • Can be retrofitted with all XB5 series push-buttons, pilot lights, selector switches and joysticks
  • Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product

XALD03 的替代選擇

熱銷品

1 有存貨 需要更多?

1 件可在 3 - 4 個工作日內出貨

NT$639.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$639.54
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。