您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
XAPM54H29
CONTROL STATION ENCL
- 製造商產品編號:
- XAPM54H29
- 訂購代碼:
- 2058630
- 產品範圍
- Harmony XAP Series
- 技術資料表:
- XAPM54H29 Datasheet
產品訊息
技術文件 (1)
產品總覽
The XAPM54H29 is a flush-mount undrilled Empty Control Station made of die-cast aluminium alloy. It has 1 hole without blanking plug for ISO 429248 cable gland with 32mm clamping capacity. It comes with blue enclosure base and suitable for harmony XAP range.
- IP65/IP657 Protection rating
- -25 to 70°C Operating temperature range
應用
Industrial
開放補貨預購
篩選工具