您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XB5EV57L4 - 

LED Panel Mount Indicator, White, 400 VAC, 30 mm, IP20, IP55, IP67

XB5EV57L4 - LED Panel Mount Indicator, White, 400 VAC, 30 mm, IP20, IP55, IP67
XB5EV57L4 - LED Panel Mount Indicator, White, 400 VAC, 30 mm, IP20, IP55, IP67

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XB5EV57L4
訂購代碼:
2780417
產品範圍
Harmony XB5 Series
技術資料表:
XB5EV57L4   Datasheet
查看所有技術文件

產品總覽

The XB5EV57L4 from Schneider Electric is a Harmony XB5 400VAC, 3 phases voltage indicator pilot light with 3 white LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, IP55 (front face) conforming to IEC 60529, IP67 (front face) and IP20 (back face) IP degree of protection, IK10 conforming to IEC 50102 IK degree of protection and EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 standards.
  • Plastic bezel material and plastic fixing collar material
  • Round shape of signalling unit head, protected LED source, integral LED bulb base
  • Rated supply voltage [Us] range from 360V to 440V AC, 50/60Hz
  • Ambient air temperature for operation range from -30°C to 70°C
  • Current consumption of 2.6mA, monolithic pilot light type
  • Rated impulse withstand voltage of 1KV conforming to IEC 61000-4-5
  • 2KV conforming to IEC 61000-4-4 resistance to fast transients
  • 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
  • 100000h service life at rated voltage and 25°C
  • Dimension of 65.5mm x 36mm x 77mm (H x W x D)

應用

Signalling

產品訊息

:
White
:
400VAC
:
30mm
:
-
:
-
:
IP20, IP55, IP67
:
Harmony XB5 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,837.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,837.00