您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XB5EVM1 - 

LED Panel Mount Indicator, Round, Round, 240 VAC, 22 mm, IP66, IK05, NEMA 4X, NEMA 13

XB5EVM1 - LED Panel Mount Indicator, Round, Round, 240 VAC, 22 mm, IP66, IK05, NEMA 4X, NEMA 13

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XB5EVM1
訂購代碼:
2780427
產品範圍
Harmony XB5 Series
技術資料表:
XB5EVM1   Datasheet
查看所有技術文件

產品總覽

The XB5EVM1 from Schneider Electric is a Harmony XB5 white monolithic pilot light Ø22 plain lens with integral LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, class II conforming to IEC 60536 overvoltage category, IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 and JIS C 4520 standards.
  • Plastic bezel material and plastic fixing collar material, steady signalling
  • Round shape of signalling unit head, protected LED source, integral LED bulb base
  • Rated supply voltage [Us] of 230V to 240V AC, 50/60Hz and TH protective treatment
  • Ambient air temperature for operation range from -25°C to 70°C
  • 14mA current consumption, 250V insulation voltage (degree of pollution 3) conforming to EN 60947-1
  • Rated impulse withstand voltage of 4KV conforming to EN 60947-1
  • 2KV conforming to IEC 61000-4-4 resistance to fast transients
  • 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
  • 100000h service life at rated voltage and 25°C
  • Dimension of 29mm x 29mm x 54mm (H x W x D)

應用

Signalling

產品訊息

:
Round
:
240VAC
:
22mm
:
-
:
-
:
IP66, IK05, NEMA 4X, NEMA 13
:
Harmony XB5 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

52 有存貨

20 件可在 1 - 2 個工作日內出貨
32 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$722.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$722.16