您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

XS1M18MA250

Inductive Proximity Sensor, Cylindrical, OsiSense XS, M18, 5 mm, NO, 24 V to 210 V

SCHNEIDER ELECTRIC XS1M18MA250
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XS1M18MA250
訂購代碼:
2455536
產品範圍
XS Series
查看所有技術文件

產品總覽

The OsiSense XS 1M series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
  • Easy to install
  • Robust
  • Reliable and readily available
  • Contributes to machine compactness
  • Increased range (x2), sensing distance easier to adjust
  • Long and short product lengths to meet most demanding dimension standards on the market
  • DC and AC/DC versions available for maximum flexibility
  • Increase the reliability
  • Resistance to electromagnetic interference - Immune to high levels of EMC
  • Contributes to machine performance

應用

Sensing & Instrumentation, Automotive

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
5mm

:
M18

:
SPST-NO

:
24V

:
210V

:
XS Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (5)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2023/4/24

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$5,390.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,390.00
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --