您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A12106CHSCFG - 

Plastic Enclosure, Wall Mount, Fibreglass, 318 mm, 267 mm, 167 mm, IP66

A12106CHSCFG - Plastic Enclosure, Wall Mount, Fibreglass, 318 mm, 267 mm, 167 mm, IP66

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SCHROFF SCHROFF
製造商產品編號:
A12106CHSCFG
訂購代碼:
1582250
查看所有技術文件

產品訊息

:
Wall Mount
:
Fibreglass
:
318mm
:
267mm
:
167mm
:
IP66
:
Grey
:
NEMA 4, 4X, 12, 13
:
12.52"
:
10.51"
:
6.57"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The A12106CHSCFG is a fibreglass non-metallic Screw Cover Enclosure secured with two captivated 316 stainless steel slotted cover screws. It has efficient design and simple construction makes it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
  • Padlock provisions included in each latch
  • Gasket assures water-tight and dust-tight seal
  • Fibreglass is easily punched, drilled, filed or sawed
  • Hinge pin and bail are corrosion-resistant type 316 stainless steel
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Removable hinged cover attached to body with type 316 stainless steel hinge pin

應用

Industrial

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/9/4 出貨

2019/9/16 當週起有更多存貨可供選購

NT$2,672.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,672.40
 
12+ NT$2,529.60
 
25+ NT$2,419.44