您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

4410.9003 - 

Thermal Circuit Breaker, T12-MSM Series, 10 A, 1 Pole, 28 VDC, 240 VAC, Panel

4410.9003 - Thermal Circuit Breaker, T12-MSM Series, 10 A, 1 Pole, 28 VDC, 240 VAC, Panel

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SCHURTER SCHURTER
製造商產品編號:
4410.9003
訂購代碼:
2460062
產品範圍
T12-MSM Series
技術資料表:
4410.9003   Datasheet
查看所有技術文件

產品訊息

:
T12-MSM Series
:
10A
:
1 Pole
:
28VDC
:
240VAC
:
Panel
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The T12-MSM series Circuit Breaker for equipment thermal with metal actuator. SCHURTER combines its circuit breaker with thermal operation. The T12-MSM creates a market innovation that marries over-current protection with an attractive pushbutton design. The MSM switches are characterized by their visual appeal and operating characteristics. Both the housing and the actuator are fabricated from high-quality stainless steel and there are a variety of design options including size, colour, lighting and inscription. The T12 is reliable circuit breaker with positive trip-free operation. The contacts open even if the reset button is manually held in the closed position. They reliably protect equipment with rated currents from 50mA to 16A. The optional magnetic release, protects against increased risk of short circuits. The combination of the T12 circuit breaker and the MSM switch now unites all these features in a product that is also extremely robust.
  • Metal switch non-illuminated and illuminated
  • Quick connect terminals (6.3 x 0.8mm) or screw terminals

應用

Power Management, Consumer Electronics

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/20 當週起有更多存貨可供選購

NT$915.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$915.00
 
10+ NT$845.00
 
25+ NT$765.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。