您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

5.05.10 FLASHER 5 PRO - 

Programmer, Serial In Circuit Programming, MCU's With On-Chip Flash, Small Compact Housing

5.05.10 FLASHER 5 PRO - Programmer, Serial In Circuit Programming, MCU's With On-Chip Flash, Small Compact Housing

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SEGGER SEGGER
製造商產品編號:
5.05.10 FLASHER 5 PRO
訂購代碼:
2364758
查看所有技術文件

產品總覽

5.05.10 FLASHER 5 PRO is a programming tool for serial in circuit programming of microcontrollers with on-chip flash. This tool allows programming of MCU via serial synchronous or asynchronous interface in circuit only. A target system is required.
  • Small, compact housing
  • Easy to use windows program
  • Free software updates1, 2 years of support
  • Serial (in target) programming supported
  • Programming / Verifying / Read back supported
  • 64MByte internal Flash memory to store target program
  • Can be used in a production environment
  • PC program allows batch mode processing for usage in automated test systems
  • Once set up, Flasher can be controlled without the use of PC program

應用

Embedded Design & Development

內容

Flasher 5 PRO, IDC target interface cable, Ethernet cable, RS232 cable 1:1 female / male, USB cable, USB power supply.

產品訊息

:
Programmer
:
M16C, M32C, R32C, R8C
:
M16C, M32C, R32C, R8C
:
M16C, M32C, R32C, R8C
:
Flasher 5 PRO, Ethernet Cable, RS232 Cable, USB Cable, USB Power Supply
:
Windows Program, Programming, Verifying, Read back Supported, 64MByte Internal Flash Memory
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$24,820.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$24,820.43