您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

5.16.01 FLASHER PORTABLE

Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

5.16.01 FLASHER PORTABLE - Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SEGGER SEGGER
製造商產品編號:
5.16.01 FLASHER PORTABLE
訂購代碼:
2365791
查看所有技術文件

產品總覽

The 5.16.01 FLASHER PORTABLE is a programming tool for microcontrollers with onchip and external flash memory. Flasher is designed for programming flash targets with the J-Flash software or standalone. The Flasher can also be used as a regular J-Link. It is an extremely portable, production grade, flash programmer used for infield firmware updates. Supports for ARM, ARM Cortex, PowerPC and Renesas RX cores. Flasher connects to a PC using the USB/Ethernet/RS232 interface and operates on Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows7 or Windows8.
  • Standalone in circuit programmer
  • •Powered by standard batteries, no Laptop or external power supply required
  • •Multiple firmware images can be stored on Flasher
  • •128MB memory for storage of target program
  • •Easy selection of image to be programmed via button
  • •Supports internal and external flash
  • •Data files can be updated as mass storage or via J-Flash
  • •Programming speed between 30 to 300Kbytes/second
  • Supported CPU's are ARM Cortex, legacy ARM7/9, Renesas RX, NXP PowerPC

應用

Embedded Design & Development

內容

Flasher portable, 20pin 0.1" ribbon cable, USB cable, Three AAA batteries.

註腳

Ethernet and RS232 as host interface are not available for Flasher Portable.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Programmer

:
RX

:
ARM, Power Architecture, RX

:
ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX

:
Flasher Portable, 20-pin 0.1" Target Ribbon & USB Cables, 3x AAA Batteries

:
Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

不再生產

NT$21,344.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,344.26