您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

5.16.01 FLASHER PORTABLE - 

Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

5.16.01 FLASHER PORTABLE - Programmer, Flasher Portable, MCU's With On-Chip and/or External Flash Memory, Extremely Portable

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SEGGER SEGGER
製造商產品編號:
5.16.01 FLASHER PORTABLE
訂購代碼:
2365791
查看所有技術文件

產品總覽

The 5.16.01 FLASHER PORTABLE is a programming tool for microcontrollers with onchip and external flash memory. Flasher is designed for programming flash targets with the J-Flash software or standalone. The Flasher can also be used as a regular J-Link. It is an extremely portable, production grade, flash programmer used for infield firmware updates. Supports for ARM, ARM Cortex, PowerPC and Renesas RX cores. Flasher connects to a PC using the USB/Ethernet/RS232 interface and operates on Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows7 or Windows8.
  • Standalone in circuit programmer
  • •Powered by standard batteries, no Laptop or external power supply required
  • •Multiple firmware images can be stored on Flasher
  • •128MB memory for storage of target program
  • •Easy selection of image to be programmed via button
  • •Supports internal and external flash
  • •Data files can be updated as mass storage or via J-Flash
  • •Programming speed between 30 to 300Kbytes/second
  • Supported CPU's are ARM Cortex, legacy ARM7/9, Renesas RX, NXP PowerPC

應用

Embedded Design & Development

內容

Flasher portable, 20pin 0.1" ribbon cable, USB cable, Three AAA batteries.

註腳

Ethernet and RS232 as host interface are not available for Flasher Portable.

產品訊息

相關產品

比較選取項目

相關搜尋

不再生產

NT$23,887.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23,887.59
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。