您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

6.20.12 NAND-FLASH EVAL - 

NAND-Flash Evaluation Board based on Atmel SAM3U Microcontroller

6.20.12 NAND-FLASH EVAL - NAND-Flash Evaluation Board based on Atmel SAM3U Microcontroller

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SEGGER SEGGER
製造商產品編號:
6.20.12 NAND-FLASH EVAL
訂購代碼:
2364760
查看所有技術文件

產品總覽

The 6.20.12 NAND-FLASH EVAL is an easy to use and cost effective testing tool designed to permit the evaluation of the features and the performance of the emFile NAND driver with various NAND chips.The NAND Flash EVAL board is equipped with a 48 pin TSOP socket for standard NAND flash memory and an Atmel SAM3U ARM based microcontroller (MCU). The MCU is pre-programmed with an application that automatically formats an unformatted NAND flash memory and runs a performance test. Afterwards the board behaves like a USB memory stick.

應用

Embedded Design & Development

產品訊息

:
Debugger
:
SAM3U
:
ARM
:
Cortex-M3
:
NAND-Flash EVAL Board
:
2 Colour LED, 20-pin JTAG Header, NAND Flash Socket, High Speed USB Interface
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$9,621.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,621.97