您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SMDA05.TBT - 

TVS Diode, SMDAxx Series, Unidirectional, 5 V, 11 V, SOIC, 8 Pins

SMDA05.TBT - TVS Diode, SMDAxx Series, Unidirectional, 5 V, 11 V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SEMTECH SEMTECH
製造商產品編號:
SMDA05.TBT
訂購代碼:
1456396
產品範圍
SMDAxx Series
技術資料表:
SMDA05.TBT   Datasheet
查看所有技術文件

產品訊息

:
SMDAxx Series
:
Unidirectional
:
5V
:
11V
:
SOIC
:
8Pins
:
-
:
6V
:
300W
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SMDAxx series unidirectional TVS Array for protection of four lines. It is designed to provide protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. It is available with operating voltages of 5, 12, 15 and 24V. It is solid-state device designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers and CMOS memory. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

應用

Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial

相關產品

比較選取項目

相關搜尋

979 有存貨

979 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$105.44

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$105.44
 
10+ NT$85.39
 
100+ NT$68.11
 
500+ NT$57.74
 
1000+ NT$48.06