您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

83785 - 

Evaluation Kit for the SAR10 Angular Rate Sensor

83785 - Evaluation Kit for the SAR10 Angular Rate Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
83785
訂購代碼:
1845362
技術資料表:
83785   Datasheet
查看所有技術文件

產品總覽

83785 is a gyro sensors evaluation platform (EVP) that provides rapid measurement and evaluation access to SAR10 gyro sensors. The SAR10 consists of a ButterflyGyro MEMS die and a BiCMOS ASIC housed in a miniature SOIC plastic package. The sensitive axis is parallel to the mounting plane. The function is based on the excitation of a reference motion in the butterfly structure. An angular rotation of the device will generate Coriolis forces, whose frequency equals that of the reference motion and whose resulting vibration amplitude is a measure for the angular rotation. An SPI interface enables communication between application and SAR10. Gyro sensor data is requested from PC software and results are presented on screen. Data log to file is supported and numerous gyro sensor signals are made available on header pin rows for evaluation and monitoring purposes.
  • High reliability and robustness over long lifetime
  • Low vibration sensitivity
  • High overload and shock capability (5000g)
  • Butterfly balanced design for high mechanical common mode rejection
  • Closed loop force feedback operation with electrostatic frequency tuning
  • Ideal mono crystalline Si material
  • Wafer level sealing with controlled Q factor
  • Low power

應用

Sensing & Instrumentation

內容

EVP PCB with sensor, PC software, USB cable, User manual.

產品訊息

:
Sensor
:
Sensonor
:
SAR10
:
Gyro & Pressure Sensors
:
EVP PCB with Sensor, PC Software, USB Cable, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

不再生產

NT$3,681.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,681.45
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。