您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3RV10211GA10 - 

Thermal Magnetic Circuit Breaker, 3RV Series, 630 mA, 3 Pole, 690 VAC, DIN Rail

3RV10211GA10 - Thermal Magnetic Circuit Breaker, 3RV Series, 630 mA, 3 Pole, 690 VAC, DIN Rail

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SIEMENS SIEMENS
製造商產品編號:
3RV10211GA10
訂購代碼:
4321686
產品範圍
3RV Series
查看所有技術文件

產品訊息

:
3RV Series
:
630mA
:
3 Pole
:
-
:
690VAC
:
DIN Rail
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 3RV10211GA10 is a compact current limiting Motor Starter Protector for plant protection and transformer protection. The motor starter protector is optimized for load feeders. The motor starter protector is used for switching and protecting three-phase induction motors of up to 45kW at 400VAC and for other loads with rated currents of up to 100A. The motor starter protector is suitable for use in any climate. It is intended for use in enclosed rooms in which no severe conditions (such as dust, caustic vapors, hazardous gases) prevail. When installed in dusty and damp areas, suitable enclosures must be provided. The 3RV series 1-unit motor starter protector can optionally be fed from the top or from below. The permissible ambient temperatures, the maximum switching capacities, the tripping currents and other boundary conditions can be found in the technical specifications and tripping characteristics.
  • 82A Instantaneous overcurrent release
  • Size S0
  • 100kA at 400VAC Short-circuit breaking capacity

應用

Motor Drive & Control, Industrial

3RV10211GA10 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$2,627.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,627.04