您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

6EP1961-2BA00 - 

Thermal Circuit Breaker, SITOP SELECT , 10 A, 4 Pole, 24 VDC, DIN Rail

6EP1961-2BA00 - Thermal Circuit Breaker, SITOP SELECT , 10 A, 4 Pole, 24 VDC, DIN Rail

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SIEMENS SIEMENS
製造商產品編號:
6EP1961-2BA00
訂購代碼:
1340501
產品範圍
SITOP SELECT
查看所有技術文件

產品訊息

:
SITOP SELECT
:
10A
:
4 Pole
:
24VDC
:
-
:
DIN Rail
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 6EP1961-2BA00 is a SITOP select Electronic Diagnostic Module. It must be installed taking into account all relevant DIN/VDE specifications and other national standards. SITOP select allows the 24VDC output voltage generated by a stabilized power supply to be split between several load circuits and the current monitored separately for each load circuit. The rated current of each load circuit can be set with a potentiometer of 10A. The diagnostic module is equipped with one externally accessible FK2 blade-type fuse (2) per channel, the purpose of which is to protect the line. The module is delivered with 15 A FK2 blade-type fuses for connecting line cross-sections larger than 2.5 mm². If smaller line cross-sections need to be connected, the fuse concerned must be replaced by one with a lower rated current. The user is responsible for ensuring that the line cross-sections at the outputs of the diagnostic module are suitable for the fuses that are fitted.
  • Built-in Electronic Diagnostic Module
  • Equipped with One Externally Accessible FK2 Blade-type Fuse (2) Per Channel
  • Stabilized Power Supply to be Split Between Several Load Circuits
  • Overcurrent Disconnection can be Reset by Pressing the RESET Button

應用

Automation & Process Control, Industrial

警告

ESD sensitive device, take proper precaution while handling the device, device is only suitable for operation with 24VDC voltage.

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 1 件可於 2019/9/25 出貨
有 1 件可於 2019/10/12 出貨

2019/11/18 當週起有更多存貨可供選購

NT$4,549.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,549.01
 
6+ NT$4,458.03
 
12+ NT$4,367.05