您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

115XOPT-EXP-EVB - 

Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

115XOPT-EXP-EVB - Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
115XOPT-EXP-EVB
訂購代碼:
2769164
查看所有技術文件

產品總覽

The 115XOPT-EXP-EVB from Silicon Labs is a Si1133/53 multi-use evaluation kit. It makes it easy to evaluate all of the basic optical sensor types that Silicon Labs supplies including basic proximity (prox) and ambient light sensing (ALS), gestures, ultraviolent (UV) light sensing, long range proximity and optimized daylight proximity. It is designed to allow customers to evaluate the Si1133 UV/ALS sensor and other Si1153 sensors. The 115XOPT-EXP-EVB evaluates Si1153-AA09, 2.85 x 4.9mm proximity sensor module with an on-die 940nm bandpass filter for sunlight immunity and an integrated 940nm LED (sunlight immune proximity module) and Si1153-AA09 2 x 2mm proximity sensing chip with an on-die 940 nm bandpass filter for sunlight immunity (long range proximity). The board demonstrates the use of a 5mm dia lens and arrow angle LED.
  • Si1133 sensor mounted with a demonstration light diffuser assembly (UV/ALS)
  • Si1153-AA00, 2x2mm light sensor chip (proximity/ALS), board uses single 850nm LED for demonstration
  • Si1153-AA00 light sensor (gesture/ALS), board uses 3x850nm LEDs spaced 50mm apart for demonstration
  • Compatible with Silicon Labs EFM EVBs and optical sensors programmer kit
  • Simplicity studio compatible

應用

Sensing & Instrumentation

內容

115xOPT-EXP-EVB board, USB cable.

產品訊息

:
Sensor
:
Silicon Laboratories
:
Si1133, Si1153
:
Optical Sensor
:
Eval Board Si1133/53, USB cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$1,398.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,398.38