您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F064EK - 

C8051F064 Evaluation Kit with Two USB Port to Transfer Conversion and Analogue Front End

C8051F064EK - C8051F064 Evaluation Kit with Two USB Port to Transfer Conversion and Analogue Front End

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F064EK
訂購代碼:
1291474
查看所有技術文件

產品總覽

C8051F064EK MCU evaluation kit is designed for C8051F064 microcontroller. Its a highly integrated mixed signal 8bit MCU device featuring two separate 16bit high speed (SAR) ADCs. Each ADC operates up to 1Msps, the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 1bit ADC and two separate 12bit DACs. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F060 devices are truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instruction set in 1 or 2 system clocks
  • Flexible interrupt sources
  • 59 general purpose I/O pins
  • Bosch controller area network
  • Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, nonintrusive in circuit/in system debugging
  • Provides breakpoint, single stepping, watchpoint, stack monitor; inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

應用

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

內容

Board, USB cable, Software CD and Full documentation.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F06x
:
8051
:
8051
:
C8051F064
:
Eval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$4,990.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,990.73