您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F120-TB - 

Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

C8051F120-TB - Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F120-TB
訂購代碼:
1291482
查看所有技術文件

產品總覽

C8051F120-TB proto type board is designed for C8051F120 microcontroller. This analog 8bit MCU device includes the fastest 8bit CPU on the market up to 100MIPS, 12bit ADC and up to 128KB of on chip Flash with 8KB of RAM. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F120 microcontroller device is truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • 64 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and two UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point, stack monitor
  • Inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

應用

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F12x
:
8051
:
8051
:
C8051F120
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,863.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,863.95