您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F300DK - 

DEVELOPMENT KIT

C8051F300DK - DEVELOPMENT KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F300DK
訂購代碼:
1291496
查看所有技術文件

產品總覽

C8051F300DK MCU development kit is designed for C8051F300 microcontroller. The C8051F300 small MCU devices were the world's first MCU to fit in a tiny 3mm x 3mm package. There are no compromises on integration and performance with a 25MIPS CPU, 500Ksps 8bit ADC, on chip (±2%) precision oscillator and comparator. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F300 device is truly stand alone System on a Chip solutions. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 8 port I/O, all are 5V tolerant
  • Enhanced hardware SMBus (I2C compatible) and UART serial ports
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point
  • Inspect/modify memory, registers, and stack
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

應用

Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

內容

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F30x
:
8051
:
-
:
C8051F300
:
Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,459.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,459.00