您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F326DK - 

DEVELOPMENT KIT

C8051F326DK - DEVELOPMENT KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F326DK
訂購代碼:
1291510
查看所有技術文件

產品總覽

C8051F326DK MCU development kit is designed for C8051F326 microcontroller. Silicon Lab​s' USB microcontrollers, with embedded full speed USB 2.0, make it easy to implement industry standard USB connectivity. USBXpress development software is available to provide a complete host and device side software solution. The USB MCUs feature an on board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required. On chip resources include a high speed 8051 CPU with up to 16kB Flash, UARTs, SMBus, SPI, timers, counters and PWM generators. On chip analog features include a multi channel 10bit ADC, voltage reference, internal oscillator, comparators and a temperature sensor.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 15 port I/O, all 5V tolerant with high sink current
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping
  • Inspect/modify memory, registers, and USB memory
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

應用

Medical, Sensing & Instrumentation, Consumer Electronics, Communications & Networking

內容

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F32x
:
8051
:
8051
:
C8051F326
:
Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,640.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,640.40