您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F330DK - 

C8051F33X Development Kit with Built-In Debug Capabilities and Set Hardware Breakpoints

C8051F330DK - C8051F33X Development Kit with Built-In Debug Capabilities and Set Hardware Breakpoints

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F330DK
訂購代碼:
1291512
查看所有技術文件

產品總覽

C8051F330DK MCU development kit is designed for C8051F330 microcontroller. The C8051F330 small MCU device available in 20 pin package include up to 16kB flash with 10bit ADC and 10bit DAC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F330 device is truly stand alone System on a Chip solutions. The flash memory of these small MCUs can be reprogrammed even in circuit, providing non volatile data storage, and also allows field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 17 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point
  • Inspect/modify memory, registers, and stack
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

應用

Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

內容

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F33x
:
8051
:
8051
:
C8051F330
:
IDE & Product Information CD, Prototyping PCB, Documentation CD, Power Supply, USB Adapter, Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,623.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,623.71