您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F411EK - 

EVALUATION KIT, MICROCONTROLLER

C8051F411EK - EVALUATION KIT, MICROCONTROLLER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F411EK
訂購代碼:
1291532
查看所有技術文件

產品總覽

C8051F411EK evaluation kit is designed for C8051F411 microcontroller. C8051F411 device is fully integrated, low power, mixed signal system on a chip MCU. With on chip Power On Reset, VDD monitor, Watchdog Timer, and clock oscillator, the C8051F411 devices are truly standalone system on a chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The user interface of the C8051F411 evaluation board includes an LCD and four push buttons. There is also a USB port for debugging and downloading to the C8051F411 target device.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 24 port I/O, up to 5.25V tolerance
  • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point
  • Inspect/modify memory, registers, and stack
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

應用

Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

內容

Board, Cable, 2 AAA Batteries, Quick start guide, CD.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F41x
:
8051
:
8051
:
C8051F411
:
LCD Based Evaluation Board, USB Cable, Software CD and Quick-Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,451.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,451.85