您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

C8051F580DK - 

Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
C8051F580DK
訂購代碼:
2496682

產品總覽

The C8051F580DK is a Development Kit intended as a development platform for the microcontrollers in the C8051F58x/59x MCU family. The members of this MCU family are C8051F580, C8051F581, C8051F582, C8051F583, C8051F584, C8051F585, C8051F586, C8051F587, C8051F588, C8051F589, C8051F590 and C8051F591. The target board included in this kit is provided with a pre-soldered C8051F580 MCU (QFP48 package) and a C8051F582 (QFN32 package). The code developed on the C8051F580 can be easily ported to the other members of this MCU family. The designer can develop a fully functioning LIN 2.1 master/slave network with a single piece of hardware. Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility.

應用

Test & Measurement, Industrial

內容

Board, Quick start guide, Silicon Laboratories IDE and product information CD-ROM, AC to DC power adapter, USB debug adapter (USB to debug interface) and Two USB cables.

產品訊息

:
Silicon Laboratories
:
8bit
:
C8051F58x
:
8051
:
-
:
C8051F580, C8051F582
:
Dev Board C8051F580 & C8051F582, AC/DC Adapter, USB Debug Adapter & Cables, CD, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$3,691.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,691.00