您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EFM32-G8XX-DK - 

GECKO, SEGMENT LCD, DEV KIT

EFM32-G8XX-DK - GECKO, SEGMENT LCD, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EFM32-G8XX-DK
訂購代碼:
1790957
查看所有技術文件

產品總覽

The EFM32-G8XX-DK is a highly flexible development kit. It offers many features and peripherals to the EFM32 through jumper less configuration. The different features on the kit are available as configured in the motherboard's board controller. The development kit contains a unique advanced energy monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on board emulator enables extremely simple setup, and combined with the versatile peripherals (e.g. accelerometer, TFT display, audio input/output, RS232, user LEDs / buttons), the development kit gives a complete basis for application design and prototyping.
  • Advanced energy monitoring system for precise current tracking
  • Special hardware configuration for isolation of the MCU power domain
  • Replaceable prototyping board for quick custom application development
  • Full feature USB debugger/emulator with debug out functionality
  • 3.5inch TFT-LCD 320x200 pixel RGB colour display
  • Board controller for board configuration/signal routing
  • Onboard SEGGER J-Link USB emulator
  • ARM 20 pin JTAG/SWD standard debug in/out connector
  • 0.1µA to 50mA measurement range
  • I2C EEPROM for identification of prototype and MCU boards

應用

Test & Measurement, Security, Industrial, Building Automation, Metering, Consumer Electronics

產品訊息

:
Energy Micro
:
32bit
:
Gecko
:
ARM
:
Cortex-M3
:
EFM32
:
Mother Board, Prototyping Board, MCU Board, Software Development Environment
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

EFM32-G8XX-DK 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$11,553.54  

限制的項目 新增

相關產品

相關搜尋

不再生產

NT$13,788.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$13,788.59