您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EFM32-G8XX-DK - 

GECKO, SEGMENT LCD, DEV KIT

EFM32-G8XX-DK - GECKO, SEGMENT LCD, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EFM32-G8XX-DK
訂購代碼:
1790957
查看所有技術文件

產品總覽

The EFM32-G8XX-DK is a highly flexible development kit. It offers many features and peripherals to the EFM32 through jumper less configuration. The different features on the kit are available as configured in the motherboard's board controller. The development kit contains a unique advanced energy monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on board emulator enables extremely simple setup, and combined with the versatile peripherals (e.g. accelerometer, TFT display, audio input/output, RS232, user LEDs / buttons), the development kit gives a complete basis for application design and prototyping.
  • Advanced energy monitoring system for precise current tracking
  • Special hardware configuration for isolation of the MCU power domain
  • Replaceable prototyping board for quick custom application development
  • Full feature USB debugger/emulator with debug out functionality
  • 3.5inch TFT-LCD 320x200 pixel RGB colour display
  • Board controller for board configuration/signal routing
  • Onboard SEGGER J-Link USB emulator
  • ARM 20 pin JTAG/SWD standard debug in/out connector
  • 0.1µA to 50mA measurement range
  • I2C EEPROM for identification of prototype and MCU boards

應用

Test & Measurement, Security, Industrial, Building Automation, Metering, Consumer Electronics

產品訊息

:
Energy Micro
:
32bit
:
Gecko
:
ARM
:
Cortex-M3
:
EFM32
:
Mother Board, Prototyping Board, MCU Board, Software Development Environment
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

EFM32-G8XX-DK 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$11,327.00  

限制的項目 新增

相關產品

相關搜尋

不再生產

可供選擇的替代產品

1839118 - DC/DC Switching Regulator, Boost, 2 Output, Auto-Polarity, from 30 mV input, 2.35 V out, QFN-20

2249882 - Inductor, Energy Harvesting, 25 µH, 0.24 ohm, 1.5 A, 6mm x 6mm x 4mm

檢視所有替代產品 / 推薦產品
NT$13,719.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$13,719.85
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。