您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SI7006-07-EVB - 

EVAL KIT, TEMP SENSOR & HUMIDITY SENSOR

SI7006-07-EVB - EVAL KIT, TEMP SENSOR & HUMIDITY SENSOR

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SI7006-07-EVB
訂購代碼:
2930710

產品總覽

USB dongle evaluation kit designed for lower-accuracy RH and temperature measurement applications where discrete RH and temperature measurement circuits have traditionally been used. The Si7006 device provides an I2C interface while the Si7007 supports two PWM outputs. The accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7006 and Si7007 humidity and temperature sensors while enabling the evaluation of the sensor's performance.

內容

Si7013 USB dongle board, Si7006-EB postage stamp daughter board, Si7007-EB postage stamp daughter board, 3ft flat ribbon cable, USB extension cable.

產品訊息

:
Sensor
:
Silicon Laboratories
:
Si7006, Si7007
:
Temperature Sensor & Humidity Sensor
:
Postage Stamp Daughter Board Si7006/Si7007, Si7013 USB Dongle Brd, 3ft Flat Ribbon Cable, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,940.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,940.90