您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SI8751-KIT - 

Evaluation Kit, Si8751, Isolated FET Driver

SI8751-KIT - Evaluation Kit, Si8751, Isolated FET Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SI8751-KIT
訂購代碼:
2706174
技術資料表:
SI8751-KIT   Datasheet
查看所有技術文件

產品總覽

The SI8751-KIT from Silicon Labs is an isolated FET driver evaluation kit. It allows designers to easily evaluate and develop with Silicon Lab's Si8751 isolated FET driver with digital input. The Si8751 enables new pathways to creating custom solid state relay (SSR) configurations. Supporting customer-selected external FETs, the AEC-Q100 qualified Si8751 combines robust isolation technology with an SSR FET driver to form a complete, isolated switch. The board includes screw terminals for quick evaluation of the device's key parameters and also includes test points on each of the device's pins to accommodate direct connection to the designer's end system. The evaluation board supports both DC and AC switching with jumper selectable options to evaluate power reduction and miller clamp functions. The Si8751-KIT evaluation kit demonstrates how easy it is to replace electromechanical or solid state relays using the Si8751 with a cost, power and performance optimized FET.
  • Easy to use
  • Supports both DC and AC switching
  • Jumper selectable power reduction options
  • Jumper to evaluate miller clamp function
  • Silicon isolation technology supporting up to 2.5KVRMS withstand voltage per UL1577 and VDE0884
  • High reliability, high integration and low propagation delay
  • Small installed size, flexibility and cost effectiveness

應用

Motor Drive & Control, Automotive

內容

Si8751 based evaluation board, Information card.

警告

Ensure that the current draw is less than 25mA in any of the supplies. If it is larger, this indicates that either the board or Si8751 has been damaged or the supply is connected backwards.

產品訊息

:
Silicon Laboratories
:
Si8751
:
Drivers
:
FET Driver
:
Eval Board Si8751, Information Card
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,506.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,506.54