您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3G SNYPER - 

RF Power Sensor, 75MHz to 5.8GHz, -51dBm to -115dBm

3G SNYPER - RF Power Sensor, 75MHz to 5.8GHz, -51dBm to -115dBm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SIRETTA SIRETTA
製造商產品編號:
3G SNYPER
訂購代碼:
2666849
技術資料表:
3G SNYPER   Datasheet
查看所有技術文件

產品訊息

:
75MHz to 5.8GHz
:
-51dBm to -115dBm
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 3G SNYPER from Siretta is a 3G / UMTS advanced signal and network analyser incorporating liveSCAN feature. The SNYPER is a range of GSM and UMTS cellular signal analysers, designed for surveying wireless systems. The SNYPER can perform a number of different functions to determine optimum antenna placement, performance of existing installations or choice of network operator. SNYPER can determine the strength of a particular network signal or can review all available network signals in the area of use and rank these in order of received signal strength through its summary page. It has been designed to be as logical and intuitive as possible with a simple to use menu and operation system. It has large high contrast LCD display ensures that all information is clearly visible and allows the presentation of considerable data at same time.
  • Summary view detailing of all networks in range, 0 to 90% RH non-condensing humidity
  • SNYPER-3G is GSM and UMTS compatible, intuitive and powerful menu system
  • Most recent survey analysis stored internally, 2.4" QVGA 320 x 240 RGB TFT display
  • Robust enclosure for rugged and continuous use, configurable 'auto-off' feature
  • Long life rechargeable battery gives up to 48hours use on one charge
  • Supports 850MHz, 900MHz, 1800MHz, 1900MHz 2G bands and 900MHz, 2100MHz 3G bands
  • 141mm x 76mm x 36mm dimension, 215g weight
  • SMA male antenna with 78mm x 11mm antenna dimension, USB Mini-B charger connector
  • Main adopter input 100V to 240V 50Hz/60Hz and 3pin UK, 2pin EU, US, AU mains adaptor connector
  • Operating temperature range from -20°C to +75°C
  • Can use any antenna with SMA connector

應用

Test & Measurement, Signal Processing

內容

3G SNYPER analyser, Hard carrying case, Mains charger, Antenna, Quick start guide.

警告

Avoid exposing the SNYPER to lit cigarettes, naked flames or to extreme hot or cold temperatures.

相關搜尋

28 有存貨

28 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$17,814.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,814.40