您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SNYPER SPECTRUM 3G - 

RF Power Sensor, SMA Jack

SNYPER SPECTRUM 3G - RF Power Sensor, SMA Jack

圖片僅供舉例說明。 請參閱產品描述。

製造商:
SIRETTA SIRETTA
製造商產品編號:
SNYPER SPECTRUM 3G
訂購代碼:
2666865
查看所有技術文件

產品訊息

:
-
:
-
:
-
:
SMA Jack
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SNYPER SPECTRUM 3G from Siretta is a cellular signal tester and network analyser with liveSCAN feature. The SNYPER-3G Spectrum is the advanced version of the Snyper not only has all great features of the SNYPER-3G but offers numerous additional features including. The ability to lock onto a single network provider when using liveSCAN feature (require a SIM in order to perform liveSCAN), continuous 'live scan' with a real time graphical display (requires SIM) and typically store 50 saved surveys(CSV format) which can be downloaded over USB. This cellular signal tester can also determine the strength of a particular network signal or can review all available network signals in the area of use and rank these in order of strength through its summary page. The summary page is an incredibly powerful feature allowing network operator choice to be made based on both signal strength and number of usable cells with all data visible concurrently.
  • Displays network names throughout the world, measures and displays received signal strength
  • Find the best antenna/location combination for an installation using liveSCAN antenna kit
  • 2.4" QVGA 320 x 240 RGB TFT display, Up to 15 hours continuous liveSCAN use
  • Large easy to read LCD display, logical menus and operation
  • Long life rechargeable battery gives up to 48hours use on one charge
  • Supports 850MHz, 900MHz, 1800MHz, 1900MHz 2G bands and 900MHz, 2100MHz 3G bands
  • 141mm x 76mm x 36mm dimension, 215g weight
  • SMA male antenna with 78mm x 11mm antenna dimension, USB Mini-B charger connector
  • Main adopter input 100V to 240V 50Hz/60Hz and 3pin UK, 2pin EU, US, AU mains adaptor connector
  • Operating temperature range from -20°C to +75°C
  • Supplied in a convenient hard carrying case

應用

Test & Measurement, Signal Processing

內容

SNYPER SPECTRUM 3G, Hard carrying case, Antenna.

相關搜尋

3 有存貨

3 件可在下一個工作日出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

危險項目:此類項目的送達時間可能較長。訂單中其他項目的送貨時間則不受影響。

危險品運輸可能需要更長的運輸時間並產生額外的運費。而您訂單中的其他商品交付不受影響。相關問題,您可以聯繫客服人員進行諮詢。

NT$26,947.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$26,947.68