您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ERT15-100G - 

GREASE FOMBLIN RT15 100G

ERT15-100G - GREASE FOMBLIN RT15 100G

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ERT15-100G
訂購代碼:
1764824
其他名稱:
ERT15-100G
技術資料表:
ERT15-100G   Datasheet
查看所有技術文件

產品訊息

:
Grease Mineral
:
Tube
:
-
:
100g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ERT15-100G is a Fomblin Grease, fluorinated fluid is excellent base oils for high temperature, high performance greases. Fomblin grease is derived by thickening Fomblin fluids with tetrafluoroethylene telomeres, silicates. It is homogenous, white, thick and particularly resistance to oxidation and to chemical agents. Further, they are compatible with all types of material (glass, metals, elastomers, plastics and ceramics), their properties remain unaltered over wide temperature ranges. Fomblin greases can be used in the presence of water, oils, vapour and in general with all organic substances and solvents which are not highly fluorinated, without being removed, dissolved or modified in any way.
  • Odourless
  • Thermal decomposition can lead to release of toxic and corrosive gases

應用

Industrial

其他名稱

ERT15-100G

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$5,154.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,154.93
 
5+ NT$5,125.92
 
10+ NT$5,096.91