您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

XDS510USB PLUS JTAG EMULATOR

Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

XDS510USB PLUS JTAG EMULATOR - Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XDS510USB PLUS JTAG EMULATOR
訂購代碼:
1831922
查看所有技術文件

產品總覽

The XDS510USB PLUS JTAG EMULATOR is designed to be used with digital signal processors (DSPs) and microcontrollers designed by Texas Instruments. This emulator allows the user high speed direct access between the host computer and the DSP using the IEEE 1149.1 IEEE JTAG interface. A JTAG emulation connection is required for debugging software, downloading code and flash programming Texas Instruments JTAG DSPs and TMS470 devices. it supports adaptive clocking and low voltage JTAG I/O (down to +1.8V). It is supported by code composer studio for development requirements and supported by the standalone SDFlash utility.
  • Advanced emulation controller provides high performance
  • Compatible with USB 1. x and USB 2.0 (high speed)
  • Power provided by host USB port or USB hub
  • Supports USB interface with host PC, no adapter card required
  • Supports +1.8 to +5 volt JTAG interfaces
  • Replaceable cables
  • Reset switch
  • Programmable TCK frequency up to 32MHz
  • Compatible with Windows 2000, and Windows XP operating systems
  • One status LED for operational status

應用

Embedded Design & Development

內容

XDS510USB PLUS, USB cable, Driver CD ROM.

警告

This equipment is intended for use in a laboratory test environment only.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
USB Plus JTAG Emulator

:
-

:
C2000

:
C2000

:
20-pin CTI to 14-pin Adapter, USB Cable, CD-ROM with Drivers, Setup Instructions

:
USB Bus Powered, Supports USB 1.X and USB 2.0 (High Speed), Advanced Emulation Controller

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

暢銷品

28 有存貨 需要更多?

7 件可在 3 - 4 個工作日內出貨
21 件可在 4 - 5 個工作日內出貨

NT$35,762.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$35,762.40
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。