您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XDS510USB PLUS JTAG EMULATOR - 

Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

XDS510USB PLUS JTAG EMULATOR - Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XDS510USB PLUS JTAG EMULATOR
訂購代碼:
1831922
查看所有技術文件

產品總覽

The XDS510USB PLUS JTAG EMULATOR is designed to be used with digital signal processors (DSPs) and microcontrollers designed by Texas Instruments. This emulator allows the user high speed direct access between the host computer and the DSP using the IEEE 1149.1 IEEE JTAG interface. A JTAG emulation connection is required for debugging software, downloading code and flash programming Texas Instruments JTAG DSPs and TMS470 devices. it supports adaptive clocking and low voltage JTAG I/O (down to +1.8V). It is supported by code composer studio for development requirements and supported by the standalone SDFlash utility.
  • Advanced emulation controller provides high performance
  • Compatible with USB 1. x and USB 2.0 (high speed)
  • Power provided by host USB port or USB hub
  • Supports USB interface with host PC, no adapter card required
  • Supports +1.8 to +5 volt JTAG interfaces
  • Replaceable cables
  • Reset switch
  • Programmable TCK frequency up to 32MHz
  • Compatible with Windows 2000, and Windows XP operating systems
  • One status LED for operational status

應用

Embedded Design & Development

內容

XDS510USB PLUS, USB cable, Driver CD ROM.

警告

This equipment is intended for use in a laboratory test environment only.

產品訊息

:
USB Plus JTAG Emulator
:
-
:
C2000
:
C2000
:
20-pin CTI to 14-pin Adapter, USB Cable, CD-ROM with Drivers, Setup Instructions
:
USB Bus Powered, Supports USB 1.X and USB 2.0 (High Speed), Advanced Emulation Controller
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

17 有存貨

3 件可在 1 - 2 個工作日內出貨
1 件可在 3 - 4 個工作日內出貨
13 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 1 件可於 2019/10/7 出貨

2019/10/21 當週起有更多存貨可供選購

NT$46,492.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$46,492.46