您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
23.0330-20
Binding Post, 23.033, 35 A, 30 VAC, Nickel Plated Contacts, Panel Mount, Green, Yellow
- 製造商:
- STAUBLI STAUBLI
- 製造商產品編號:
- 23.0330-20
- 訂購代碼:
- 2763318
- 產品範圍
- 23.033
- 其他名稱:
- PK4-T
- 技術資料表:
- 23.0330-20 Datasheet
產品訊息
技術文件 (2)
產品總覽
The 23.0330-20 from Staubli is an insulated, Ø 4mm, green/yellow colour PK4-T binding post. It has Ø 2.5mm cross hole for quick wire connection and up to 4mm thickness for mounting with anti rotation lug in front panels.
- Rated voltage is 30VAC
- Rated current is 35A
- M4 threaded bolt connection
- Machined brass contact
其他名稱
PK4-T
開放補貨預購
篩選工具