您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AEKD-USBTYPEC1 - 

Evaluation Board, SPC58 Chorus Series MCUs, USB Type-C Power Delivery Development, Automotive

AEKD-USBTYPEC1 - Evaluation Board, SPC58 Chorus Series MCUs, USB Type-C Power Delivery Development, Automotive

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AEKD-USBTYPEC1
訂購代碼:
2981000
查看所有技術文件

產品總覽

USB Type-C™ and USB power delivery evaluation kit based on the automotive grade SPC58 MCU and AutoDevKit development initiative. It is designed to let user test the USB power delivery protocol stack implemented on the ASIL-B automotive grade 32bit Power Architecture® microcontroller SPC58 C (Chorus) line (from 1 to 10MB flash, single or multi-core, including ISO CAN FD and Ethernet peripherals). This Kit consisting of two boards Dual-port USB Type-C function board (AEK-USB-2TYPEC1) and SPC58 Chorus discovery board (SPC58EC-DISP).
  • USB power delivery software stack pre-loaded on SPC58 discovery board
  • Power board connector on USB function board
  • Power Data Objects (PDO) (5V, 500mA available without external power board)
  • Downloadable (STSW-USB2TYPEC1) compiled flash image firmware
  • All key ST components are qualified automotive grade

產品訊息

:
STMicroelectronics
:
SPC58, STUSB1702
:
Interface
:
USB Power Delivery (PD) Controller
:
e200z4
:
-
:
SPC5
:
AutoDevKit SPC58EC-DISP\AEK-USB-2TYPEC1
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$9,170.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,170.22