您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ANT5-M24LR-A - 

Antenna Reference Board, 4 x 64 Kbit Multibank Antenna, M24LR64-R Dual Interface EEPROM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ANT5-M24LR-A
訂購代碼:
2318868
查看所有技術文件

產品總覽

ANT5-M24LR-A antenna reference board is a ready to use PCB that includes four M24LR64-R dual interface EEPROM ICs connected to a 13.56MHz etched RF antenna on one side, and to an I2C bus on the other side. The M24LR64-R is organized as 8192 × 8 bits in the I2C mode and as 2048 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. It can be operated from a VCC power supply and is also a contactless memory powered by the received carrier electromagnetic wave. Both interfaces are widely used industry standards. The design principle of the M24LR64-R antenna is very simple, the external antenna inductance that needs to be designed on board the PCB should match the M24LR64-R internal tuning capacitance in order to create a circuit resonating at 13.56MHz. Board allows system designers to evaluate the M24LR64-R IC in multibank configuration since the board is seen as a 256Kbit memory split into 4 banks of equal size.
  • Two wire I2C serial interface supports 400KHz protocol
  • 45mm x 75mm 13.56MHz inductive antenna etched on the PCB
  • Single password protection in I2C mode
  • Multiple password protection in RF mode
  • Enhanced ESD/latch up protection
  • 64bit unique identifier
  • More than 40 year data retention
  • More than 1 million write cycles

應用

RF Communications

產品訊息

:
STMicroelectronics
:
M24LR64-R
:
Interface
:
Dual Interface EEPROM
:
-
:
-
:
-
:
Reference Board M24LR64
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,033.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,033.73