您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CLT3-4BT6 - 

TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

CLT3-4BT6 - TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CLT3-4BT6
訂購代碼:
1748943
產品範圍
CLT Series
技術資料表:
CLT3-4BT6   Datasheet
查看所有技術文件

產品訊息

:
CLT3-4B Series
:
-
:
-
:
38V
:
TSSOP
:
20Pins
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.
  • For IEC61131-2 type 1 and 3 inputs
  • Fully integrated internally fixed current limiter
  • 4-input Channel topology
  • Wide range supply voltage and temperature operation
  • Optocoupler output drive
  • IEC 61000-4-4 Transient burst immunity
  • Reduced overall dissipation
  • Compact with high integration
  • Insensitive to the on-state sensor impedance
  • Enhanced functional reliability
  • -25 to 150°C Operating junction temperature range

應用

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

CLT3-4BT6 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

2500+ NT$57.74   5000+ NT$55.32   其他價格...

限制的項目 新增

相關搜尋

350 有存貨

350 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$114.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$114.43
 
10+ NT$97.49
 
100+ NT$84.36
 
250+ NT$80.21
 
500+ NT$71.91
 
1000+ NT$60.50
 
2500+ NT$57.74
 
5000+ NT$55.32