您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-L9177A - 

Evaluation Board, L9177A Smart Power Device, One/Two Cylinder Powertrain Applications

EVAL-L9177A - Evaluation Board, L9177A Smart Power Device, One/Two Cylinder Powertrain Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-L9177A
訂購代碼:
2851968
查看所有技術文件

產品總覽

Evaluation-board designed to evaluate L9177A, a smart power device designed by STMicroelectronics in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line).
  • 3.9 V to 30 V voltage min/max
  • 2 injector driver, 1 lambda sensor heater, 3 relay driver, 1 LED/Lamp driver, tachometer driver
  • Device registers setting and the full diagnostic are available through SPI
  • SPI, Kline communication protocols
  • Access to all relevant pins by test points
  • Input signal connector compatible with the SPC564M-DISP (SPC563M64L discovery+ Evaluation-board)
  • Possibility to connect a generic microcontroller boards by using a simple adapter

產品訊息

:
STMicroelectronics
:
L9177A
:
Power Management - Motor Control
:
Low End Engine Control
:
Eval Board L9177A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$4,270.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,270.20