您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-RX95HF - 

Evaluation Board, RX95HF NFC transceiver

EVAL-RX95HF - Evaluation Board, RX95HF NFC transceiver
EVAL-RX95HF - Evaluation Board, RX95HF NFC transceiver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-RX95HF
訂購代碼:
2396536
查看所有技術文件

產品總覽

The EVAL-RX95HF is an Evaluation Kit for RX95HF NFC transceiver. This component is a 13.56MHz near field communication transceiver for tag emulation and could be used with an NFC reader (NFC smartphone, CR95HF) to exchange NDEF messages (URI, VCARD, URL) or establish a proprietary data exchange protocol communication. The communication protocol is based on ISO/IEC 14443 type A. The board is powered through the USB bus. It includes an RX95HF transceiver for tag emulation, a 47 x 34mm 13.56MHz inductive etched antenna and its associated tuning components. The RX95HF communicates with the STM32F103RF 32-bit MCU via the SPI bus.
  • RX95HF-VMD5 13.56MHz RF transceiver for NFC A type 4 or ISO18092 tag emulation
  • STM32F103RFT6 64LQFP 32-bit microcontroller, with 768kB of flash memory
  • USB miniB connector for board powering
  • LED indicating the presence of an RF field
  • Joystick for menu selection
  • JTAG connector for microcontroller firmware upgrade and debug
  • LCD screen (board MB895)
  • USB cable - type A/mini B
  • Associated firmware and android application
  • On-board firmware for NFC 14443A tag emulator (NDEF, URL)
  • Android application for smartphone used as an NFC PCD (firmware uploader)

應用

Test & Measurement, Industrial

產品訊息

:
STMicroelectronics
:
RX95HF, STM32F103RFT6
:
Communication & Networking
:
RFID Tag
:
ARM
:
Cortex-M3
:
STM32F103xx
:
Eval Board RX95HF
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,899.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,899.58