您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL6472H-DISC - 

Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

EVAL6472H-DISC - Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL6472H-DISC
訂購代碼:
2475487
查看所有技術文件

產品總覽

The EVAL6472H-DISC is a L6472 Discovery Development Tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. "Plug and Play" tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.
  • STMicroelectronics® patented advanced current control
  • Fully autonomous solution embedding an STM32™ MCU and the L6472 stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation
  • Up to 1/16 microstepping

應用

Test & Measurement, Industrial

產品訊息

:
Stepper Motor
:
STMicroelectronics
:
Power Management - Motor Control
:
L6472, STM32F105RB
:
Dev Board L6472 & STM32F105RB
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$950.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$950.62