您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVALPWD13F60 - 

Evaluation Board, PWD13F60 Full Bridge Power Driver, High Voltage, High Density

EVALPWD13F60 - Evaluation Board, PWD13F60 Full Bridge Power Driver, High Voltage, High Density

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVALPWD13F60
訂購代碼:
2822452
查看所有技術文件

產品總覽

The EVALPWD13F60 from STMicroelectronics is a high voltage evaluation board for PWD13F60 full bridge high density power driver. The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320mohm and 600V drain-source breakdown voltage while the embedded gate drivers high side can be easily supplied by integrated bootstrap diode. The high integration of device allows loads in a tiny space to be driven efficiently. The PWD13F60 accepts a supply voltage (VCC) extending over a wide range and is protected by a low voltage UVLO detection on supply voltage. The input pin extended range allows easy interfacing with microcontrollers, DSP units or hall effect sensors. Applications includes motor drivers for industrial and home appliances, factory automation, fans and pumps, HID, ballasts, power supply units, DC-DC and DC-AC converters.
  • 48 x 53mm wide, FR-4 PCB resulting in an Rth(J-A) of 18°C/W
  • Suitable for operating as full bridge and dual independent half bridges
  • Wide input supply voltage down to 6.5V, UVLO protection on supply voltage
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Interlocking function to prevent cross conduction
  • Internal bootstrap diodes, QFN (10x13mm) package, very compact layout
  • Capable to drive loads up to 2ARMS without forced airflow cooling
  • Both controlling, power signals are available on pin strip for easy connection to customer's board

應用

Motor Drive & Control, Industrial, Consumer Electronics, Automation & Process Control, Power Management

產品訊息

:
Half Bridge Driver
:
STMicroelectronics
:
Power Management - Motor Control
:
PWD13F60
:
Eval Board PWD13F60
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,044.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,044.36