您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVALSTGAP2SCM - 

DEMO BOARD, ISOLATED GATE DRIVER

EVALSTGAP2SCM - DEMO BOARD, ISOLATED GATE DRIVER
EVALSTGAP2SCM - DEMO BOARD, ISOLATED GATE DRIVER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVALSTGAP2SCM
訂購代碼:
2980983
查看所有技術文件

產品總覽

Demonstration board for STGAP2SCM isolated 4A single gate driver. The gate driver is characterized by 4A current capability and rail to rail outputs making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET/IGBT/SiC power switch. The board facilitates the selection and modification of the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application components.
  • High voltage rail up to 1700V
  • Separate sink and source for simplified gate driving configuration (STGAP2SM)
  • 4A miller clamp (STGAP2SCM)
  • 100ns short propagation delay
  • UVLO function
  • Gate driving voltage up to 26V and negative gate driving
  • On-board isolated DC-DC converters to supply gate drivers fed by VAUX = 5V
  • VDD logic supply local 3.3V or VAUX
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection

產品訊息

:
STMicroelectronics
:
STGAP2SCM
:
Power Management
:
Isolated Gate Driver
:
Demo Board STGAP2SCM
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,398.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,398.02