您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M24LR-DISCOVERY - 

Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

M24LR-DISCOVERY - Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
M24LR-DISCOVERY
訂購代碼:
2280018
查看所有技術文件

產品總覽

The M24LR-DISCOVERY is a ready to use discovery kit which features the M24LR04E-R dual interface EEPROM IC. The M24LR04E-R device is a dynamic NFC/RFID tag IC with a dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR board is battery less and is powered by RFID readers or NFC enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56MHz multi protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software. The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV reader is available on Google Play. Performance may vary depending on NFC phone's RF management.
  • STM8L152C6T6 8bit microcontroller, with 8KB of flash memory
  • STTS751-0WB3F, low voltage digital temperature sensor
  • 20mm x 40mm inductive antenna etched on the PCB
  • Two function buttons (user and reset)
  • SWIM connector for programming and debugging
  • I2C connector
  • LCD (24 segments, 4 commons)
  • STM32F103CB 32bit microcontroller, with 128KB of flash memory
  • 47mm x 34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
  • USB connector for communication with host PC and demonstration board powering

應用

Industrial, Medical, Consumer Electronics

內容

M24LR board, RF transceiver board.

產品訊息

:
Interface
:
Energy Harvesting
:
STMicroelectronics
:
M24LR04E-R
:
-
:
Evaluation Board M24LR04E-R
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

72 有存貨

35 件可在 3 - 4 個工作日內出貨
37 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 20 件可於 2019/10/8 出貨

2019/11/4 當週起有更多存貨可供選購

NT$839.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$839.03