您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

NUCLEO-L010RB - 

Development Board, STM32 Nucleo-64, STM32L010RB MCU, Arduino Compatible, ST Zio, Morpho

NUCLEO-L010RB - Development Board, STM32 Nucleo-64, STM32L010RB MCU, Arduino Compatible, ST Zio, Morpho
NUCLEO-L010RB - Development Board, STM32 Nucleo-64, STM32L010RB MCU, Arduino Compatible, ST Zio, Morpho

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NUCLEO-L010RB
訂購代碼:
2845534
查看所有技術文件

產品總覽

STM32 Nucleo-64 development board with STM32L010RB MCU supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. For the compatible boards the SMPS significantly reduces power consumption in run mode. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. This board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
  • 1 user LED shared with Arduino™
  • 1 user and 1 reset push-buttons
  • 32.768KHz LSE crystal oscillator
  • ST-LINK USB VBUS or external sources flexible power-supply options
  • Mass storage, virtual COM port and debug port 3 different interfaces supported on USB
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™

產品訊息

:
STMicroelectronics
:
32bit
:
STM32L0
:
ARM
:
Cortex-M0
:
STM32L010RBT6
:
Nucleo-64 Dev Board STM32L010RBT6
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

29 有存貨

29 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$503.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$503.29